



10018783-10100TLF | |
|---|---|
DigiKey Part Number | 609-1968-ND |
Manufacturer | |
Manufacturer Product Number | 10018783-10100TLF |
Description | CONN PCI EXP FMALE 36POS 0.039 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10018783-10100TLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 36 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp | |
Mounting Type | Through Hole | |
Termination | Solder, Staggered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyamide (PA), Nylon, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱34.52000 | ₱34.52 |
| 10 | ₱29.30900 | ₱293.09 |
| 25 | ₱27.44840 | ₱686.21 |
| 50 | ₱26.12620 | ₱1,306.31 |
| 100 | ₱24.88010 | ₱2,488.01 |
| 250 | ₱23.32044 | ₱5,830.11 |
| 500 | ₱22.20544 | ₱11,102.72 |
| 2,100 | ₱20.06550 | ₱42,137.55 |
| 4,200 | ₱19.10777 | ₱80,252.63 |










