
20021221-00014C4LF | |
|---|---|
DigiKey Part Number | 609-20021221-00014C4LFTR-ND - Tape & Reel (TR) 609-20021221-00014C4LFCT-ND - Cut Tape (CT) 609-20021221-00014C4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20021221-00014C4LF |
Description | CONN HEADER SMD 14POS 1.27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 20021221-00014C4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.220" (5.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 50.0µin (1.27µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱90.68000 | ₱90.68 |
| 10 | ₱76.92800 | ₱769.28 |
| 100 | ₱65.36790 | ₱6,536.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱58.34674 | ₱29,173.37 |
| 1,000 | ₱55.56096 | ₱55,560.96 |
| 1,500 | ₱53.99472 | ₱80,992.08 |
| 2,500 | ₱52.08419 | ₱130,210.48 |
| 3,500 | ₱50.86291 | ₱178,020.18 |
| 5,000 | ₱49.59981 | ₱247,999.05 |
| 12,500 | ₱46.49800 | ₱581,225.00 |



