
65043-035ELF | |
|---|---|
DigiKey Part Number | 609-65043-035ELF-ND |
Manufacturer | |
Manufacturer Product Number | 65043-035ELF |
Description | CONN RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65043-035ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.65000 | ₱21.65 |
| 10 | ₱18.42800 | ₱184.28 |
| 25 | ₱17.29280 | ₱432.32 |
| 50 | ₱16.46200 | ₱823.10 |
| 100 | ₱15.67800 | ₱1,567.80 |
| 250 | ₱14.69520 | ₱3,673.80 |
| 500 | ₱13.99204 | ₱6,996.02 |
| 1,000 | ₱13.32338 | ₱13,323.38 |
| 3,000 | ₱12.32888 | ₱36,986.64 |









