ME1014010101011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ME1014010101011
TDK Haptic Feedback Products Overview

ME1014010101011

DigiKey Part Number
ME1014010101011TR-ND - Tape & Reel (TR)
ME1014010101011CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ME1014010101011
Description
CONN EDGE DUAL FMALE 140P 0.024
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
140 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
ME1014010101011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
28; 14; 28
Number of Positions
140
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.024" (0.60mm)
Read Out
Dual
Features
Board Guide, Board Lock, Pick and Place
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 105°C
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 269
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱393.12000₱393.12
10₱333.97700₱3,339.77
25₱313.02200₱7,825.55
50₱298.08100₱14,904.05
100₱283.84790₱28,384.79
Tape & Reel (TR)
QuantityUnit PriceExt Price
300₱262.67867₱78,803.60
600₱250.14893₱150,089.36
900₱243.10066₱218,790.59
1,500₱234.50388₱351,755.82
2,100₱229.00995₱480,920.90
Manufacturers Standard Package