


ME1014013401201 | |
|---|---|
DigiKey Part Number | 609-ME1014013401201-ND |
Manufacturer | |
Manufacturer Product Number | ME1014013401201 |
Description | CONN EDGE DUAL FML 140POS 0.024 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 140 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | ME1014013401201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 28; 14; 28 | |
Number of Positions | 140 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | Straddle Mount Opening, Unthreaded, 0.087" (2.20mm) | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱400.14000 | ₱400.14 |
| 10 | ₱340.23600 | ₱3,402.36 |
| 25 | ₱318.91880 | ₱7,972.97 |
| 50 | ₱303.69700 | ₱15,184.85 |
| 100 | ₱289.19480 | ₱28,919.48 |
| 300 | ₱267.62580 | ₱80,287.74 |
| 600 | ₱254.86013 | ₱152,916.08 |
| 1,200 | ₱242.70870 | ₱291,250.44 |

