55724-101LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55724-101LF

DigiKey Part Number
609-1092-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
55724-101LF
Description
CONN ARRAY RCPT 200POS SMD GOLD
Customer Reference
Detailed Description
200 Position Connector Array, Female Sockets Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
55724-101LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Connector Type
Array, Female Sockets
Number of Positions
200
Pitch
0.050" (1.27mm)
Number of Rows
10
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
6mm, 12mm
Height Above Board
0.211" (5.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.