TA-A08M-A08M-A08M-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA-A08M-A08M-A08M-01

DigiKey Part Number
1754-TA-A08M-A08M-A08M-01-ND
Manufacturer
Manufacturer Product Number
TA-A08M-A08M-A08M-01
Description
CONN T-ADPT 8P-8/8P M-M/M INLINE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor T-Shaped 8/8 (2) Male Pins/Male Pins (2) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
Connector Style
Distributor T-Shaped
Convert From (Adapter End)
Male Pins
Convert To (Adapter End)
Male Pins (2)
Shell Size - Insert (Convert From)
M12
Shell Size - Insert (Convert To)
M12
Number of Positions (Convert From)
8
Number of Positions (Convert To)
8 (2)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Housing Material
Thermoplastic
Housing Color
-
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Shielding
Unshielded
Includes
-
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-
Orientation (Convert From)
A
Orientation (Convert To)
A
Material Flammability Rating
-
Housing Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,212.12000₱1,212.12
10₱1,030.18500₱10,301.85
25₱965.64800₱24,141.20
50₱919.57320₱45,978.66
100₱875.70410₱87,570.41
250₱820.92348₱205,230.87
500₱781.79634₱390,898.17
Manufacturers Standard Package