
CHD14062B104 | |
|---|---|
DigiKey Part Number | 1032-CHD14062B104-ND |
Manufacturer | |
Manufacturer Product Number | CHD14062B104 |
Description | CHD 1400 2 POLE PLUG; WITH HVIL; |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp Silver 2/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Lever Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 2/0 AWG | |
Features | Auxiliary Contacts, Cap (Cover) | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,133.14000 | ₱6,133.14 |
| 10 | ₱5,213.63700 | ₱52,136.37 |
| 25 | ₱4,887.53480 | ₱122,188.37 |
| 50 | ₱4,654.52920 | ₱232,726.46 |
| 100 | ₱4,484.75630 | ₱448,475.63 |




