
A85049124S25W | |
|---|---|
DigiKey Part Number | 623-A85049124S25W-ND |
Manufacturer | |
Manufacturer Product Number | A85049124S25W |
Description | CONN CABLE CLAMP SZ25 J OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 25, J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.850" (21.59mm) | |
Diameter - Outside | 1.870" (47.50mm) | |
Shell Size - Insert | 25, J | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,209.90000 | ₱3,209.90 |
| 10 | ₱2,728.26500 | ₱27,282.65 |
| 25 | ₱2,638.35000 | ₱65,958.75 |




