
M85049/49-2S12N | |
|---|---|
DigiKey Part Number | APM85049/49-2S12N-ND |
Manufacturer | |
Manufacturer Product Number | M85049/49-2S12N |
Description | CONN CABLE CLAMP SZ12 13 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 12, 13 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.190" ~ 0.328" (4.83mm ~ 8.33mm) | |
Diameter - Outside | 1.156" (29.36mm) | |
Shell Size - Insert | 12, 13 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,301.04000 | ₱1,301.04 |
| 10 | ₱1,105.88400 | ₱11,058.84 |
| 25 | ₱1,036.66680 | ₱25,916.67 |
| 50 | ₱987.18760 | ₱49,359.38 |
| 100 | ₱940.10090 | ₱94,010.09 |
| 250 | ₱881.29548 | ₱220,323.87 |
| 500 | ₱839.28664 | ₱419,643.32 |




