
M85049/49-2S22N | |
|---|---|
DigiKey Part Number | APM85049/49-2S22N-ND |
Manufacturer | |
Manufacturer Product Number | M85049/49-2S22N |
Description | CONN CABLE CLAMP SZ22 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.640" ~ 0.960" (16.26mm ~ 24.38mm) | |
Diameter - Outside | 1.760" (44.70mm) | |
Shell Size - Insert | 22 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,577.75000 | ₱1,577.75 |
| 10 | ₱1,340.99600 | ₱13,409.96 |
| 25 | ₱1,257.02480 | ₱31,425.62 |
| 50 | ₱1,197.05040 | ₱59,852.52 |
| 100 | ₱1,139.94860 | ₱113,994.86 |
| 250 | ₱1,068.65228 | ₱267,163.07 |
| 500 | ₱1,017.72100 | ₱508,860.50 |


