


EZ-400-QNM-X | |
|---|---|
DigiKey Part Number | 1946-EZ-400-QNM-X-ND |
Manufacturer | |
Manufacturer Product Number | EZ-400-QNM-X |
Description | QN-MALE (PLUG) CRIMP NON-SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | QN Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Push On | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-400 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 125°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,021.18000 | ₱2,021.18 |
| 10 | ₱1,717.73600 | ₱17,177.36 |
| 25 | ₱1,610.17760 | ₱40,254.44 |
| 50 | ₱1,533.36700 | ₱76,668.35 |
| 100 | ₱1,460.24780 | ₱146,024.78 |
| 250 | ₱1,368.93276 | ₱342,233.19 |



