
DS1388Z-3+T&R | |
|---|---|
DigiKey Part Number | 175-DS1388Z-3+T&RTR-ND - Tape & Reel (TR) 175-DS1388Z-3+T&RCT-ND - Cut Tape (CT) 175-DS1388Z-3+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1388Z-3+T&R |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 512B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1388Z-3+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | EEPROM, Leap Year, Supervisor, Trickle-Charger, Watchdog Timer | |
Memory Size | 512B | |
Time Format | HH:MM:SS:hh (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.7V ~ 3.3V | |
Voltage - Supply, Battery | 1.3V ~ 5.5V | |
Current - Timekeeping (Max) | 140µA @ 2.7V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱390.20000 | ₱390.20 |
| 10 | ₱300.33900 | ₱3,003.39 |
| 25 | ₱277.87520 | ₱6,946.88 |
| 100 | ₱253.15880 | ₱25,315.88 |
| 250 | ₱241.37804 | ₱60,344.51 |
| 500 | ₱234.27378 | ₱117,136.89 |
| 1,000 | ₱228.42729 | ₱228,427.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱222.25741 | ₱555,643.53 |

