8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1388Z-3+T&R

DigiKey Part Number
175-DS1388Z-3+T&RTR-ND - Tape & Reel (TR)
175-DS1388Z-3+T&RCT-ND - Cut Tape (CT)
175-DS1388Z-3+T&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS1388Z-3+T&R
Description
IC RTC CLK/CALENDAR I2C 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 512B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1388Z-3+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
EEPROM, Leap Year, Supervisor, Trickle-Charger, Watchdog Timer
Memory Size
512B
Time Format
HH:MM:SS:hh (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
2.7V ~ 3.3V
Voltage - Supply, Battery
1.3V ~ 5.5V
Current - Timekeeping (Max)
140µA @ 2.7V ~ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,800
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱390.20000₱390.20
10₱300.33900₱3,003.39
25₱277.87520₱6,946.88
100₱253.15880₱25,315.88
250₱241.37804₱60,344.51
500₱234.27378₱117,136.89
1,000₱228.42729₱228,427.29
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱222.25741₱555,643.53
Manufacturers Standard Package