
MAX1168EVC16 | |
|---|---|
DigiKey Part Number | 505-MAX1168EVC16-ND |
Manufacturer | |
Manufacturer Product Number | MAX1168EVC16 |
Description | EVAL KIT/SYSTEM MAX1168 (MULTICH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX1168 - 16 Bit 200k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 200k | |
Data Interface | MICROWIRE™, QSPI™, Serial, SPI™ | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | 762mW @ 200kSPS | |
Utilized IC / Part | MAX1168 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13,019.18000 | ₱13,019.18 |

