
MAX1363EVKIT | |
|---|---|
DigiKey Part Number | 505-MAX1363EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX1363EVKIT |
Description | EVAL KIT MAX1361/MAX1363 (4-CHAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX1363 - 12 Bit 133k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 133k | |
Data Interface | I2C | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | 444.4mW @ 133kSPS | |
Utilized IC / Part | MAX1363 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,848.48000 | ₱4,848.48 |

