8-TDFN-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14525ETA+T

DigiKey Part Number
175-MAX14525ETA+TTR-ND - Tape & Reel (TR)
175-MAX14525ETA+TCT-ND - Cut Tape (CT)
175-MAX14525ETA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX14525ETA+T
Description
IC BATTERY SWITCH 4INPUTS 8TDFN
Customer Reference
Detailed Description
Battery Power Management IC Lithium Ion 8-TDFN-EP (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MAX14525ETA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Function
Power Management
Battery Chemistry
Lithium Ion
Number of Cells
-
Fault Protection
-
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN-EP (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,760
Factory Stock: 10,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 10/24/2026
Non-Cancelable/Non-Returnable
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱300.69000₱300.69
10₱229.20300₱2,292.03
25₱211.37240₱5,284.31
100₱191.76300₱19,176.30
250₱182.41472₱45,603.68
500₱176.77998₱88,389.99
1,000₱172.14269₱172,142.69
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱167.24588₱418,114.70
Manufacturers Standard Package