Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX15029AGA/VY+

DigiKey Part Number
505-MAX15029AGA/VY+-ND
Manufacturer
Manufacturer Product Number
MAX15029AGA/VY+
Description
IC REG LIN POS ADJ 500MA 8-TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX15029AGA/VY+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
0.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.15V @ 500mA
Current - Output
Current - Quiescent (Iq)
410 µA
Current - Supply (Max)
560 µA
PSRR
-
Control Features
Enable, Soft Start
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.