
MAX15158ZEVKIT# | |
---|---|
DigiKey Part Number | MAX15158ZEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX15158ZEVKIT# |
Description | EVAL BOARD FOR MAX15158Z |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX15158Z - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V ~ 60V | |
Current - Output | - | |
Voltage - Input | -8V ~ -60V | |
Regulator Topology | Boost, Inverting | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | MAX15158Z | |
Note | - | |
Base Product Number |