
MAX16826EVKIT+ | |
|---|---|
DigiKey Part Number | 505-MAX16826EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16826EVKIT+ |
Description | EVAL BOARD FOR MAX16826 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX16826 - 4 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 150mA | |
Outputs and Type | 4 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 7.5V ~ 22V | |
Contents | Board(s) | |
Utilized IC / Part | MAX16826 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,848.48000 | ₱4,848.48 |

