
MAX17554BATA+ | |
|---|---|
DigiKey Part Number | 505-MAX17554BATA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17554BATA+ |
Description | IC REG BUCK 5V 50MA 8TDFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 50mA 8-WFDFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX17554BATA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 70kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱119.34000 | ₱119.34 |
| 10 | ₱87.92600 | ₱879.26 |
| 25 | ₱80.14520 | ₱2,003.63 |
| 100 | ₱71.55720 | ₱7,155.72 |
| 250 | ₱67.46688 | ₱16,866.72 |
| 500 | ₱64.99818 | ₱32,499.09 |
| 1,000 | ₱62.96706 | ₱62,967.06 |




