
MAX20029EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX20029EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX20029EVKIT# |
Description | EVAL BOARD FOR MAX20029 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX20029 - 4 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 4 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1V ~ 4V | |
Current - Output | 1.5A, 1.5A, 1.5A, 1.5A | |
Voltage - Input | 3V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.2MHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX20029 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9,054.63000 | ₱9,054.63 |


