12-FC2QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20343HEFC+T

DigiKey Part Number
175-MAX20343HEFC+TTR-ND - Tape & Reel (TR)
175-MAX20343HEFC+TCT-ND - Cut Tape (CT)
175-MAX20343HEFC+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX20343HEFC+T
Description
IC REG BUCK BST ADJ 1A 12FC2QFN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 12-PowerUFQFN
Datasheet
 Datasheet
EDA/CAD Models
MAX20343HEFC+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.9V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-FC2QFN (2.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,495