MAX20461 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20461EVKIT#

DigiKey Part Number
505-MAX20461EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX20461EVKIT#
Description
EVAL BOARD FOR MAX20461
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX20461 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V ~ 7V
Current - Output
3A
Voltage - Input
4.5V ~ 28V
Regulator Topology
Buck
Frequency - Switching
2.2MHz
Contents
Board(s)
Utilized IC / Part
MAX20461
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 21
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱5,031.00000₱5,031.00
Manufacturers Standard Package