
MAX3107ETG/V+ | |
|---|---|
DigiKey Part Number | 505-MAX3107ETG/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3107ETG/V+ |
Description | SPI/IC UART WITH 128-WORD FIFOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel IrDA, RS232 , RS485 128 Byte 24-TQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3107ETG/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Features | Internal Oscillator | |
Number of Channels | 1, UART | |
FIFO's | 128 Byte | |
Protocol | IrDA, RS232 , RS485 | |
Data Rate (Max) | 24Mbps | |
Voltage - Supply | 1.65V ~ 1.95V, 1.71V ~ 3.6V, 2.35V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | No | |
With Modem Control | No | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 86 | ₱593.78860 | ₱51,065.82 |

