
MAX3158EAI+ | |
|---|---|
DigiKey Part Number | 505-MAX3158EAI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3158EAI+ |
Description | IC TXRX FULL/HALF 1/1 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half RS422, RS485 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3158EAI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full, Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,458.41000 | ₱1,458.41 |
| 10 | ₱1,172.28200 | ₱11,722.82 |
| 46 | ₱1,062.37283 | ₱48,869.15 |
| 138 | ₱1,007.85326 | ₱139,083.75 |
| 276 | ₱981.15946 | ₱270,800.01 |
| 506 | ₱961.72613 | ₱486,633.42 |

