
MAX40008ANT+T | |
---|---|
DigiKey Part Number | MAX40008ANT+TTR-ND - Tape & Reel (TR) MAX40008ANT+TCT-ND - Cut Tape (CT) MAX40008ANT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX40008ANT+T |
Description | IC COMPARATOR 1 GEN PUR 6WLP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 6-WLP (1.08x0.73) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40008ANT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV | |
Current - Input Bias (Max) | 0.14µA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 17µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 60dB PSRR | |
Propagation Delay (Max) | 850ns (Typ) | |
Hysteresis | 3mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-XFBGA, WLPBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLP (1.08x0.73) | |
Base Product Number |