
MAX5862BUXH+ | |
|---|---|
DigiKey Part Number | 505-MAX5862BUXH+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5862BUXH+ |
Description | INTEGRATED 16-CHANNEL DOWNSTREAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Modulator General Purpose 47MHz ~ 1.006GHz Up Converter 280-FCBGA (12x17) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5862BUXH+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Modulator | |
Frequency | 47MHz ~ 1.006GHz | |
RF Type | General Purpose | |
Secondary Attributes | Up Converter | |
Mounting Type | Surface Mount | |
Package / Case | 280-LFBGA, FCBGA | |
Supplier Device Package | 280-FCBGA (12x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | ₱13,434.24479 | ₱644,843.75 |

