
MAX5875EVKIT | |
|---|---|
DigiKey Part Number | 505-MAX5875EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX5875EVKIT |
Description | EVAL BOARD FOR MAX5875 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX5875 - 16 Bit 200M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 2 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 200M | |
Data Interface | CMOS | |
Settling Time | 14ns | |
DAC Type | Current | |
Utilized IC / Part | MAX5875 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10,997.42000 | ₱10,997.42 |

