
MAX6034AEXR21+T | |
|---|---|
DigiKey Part Number | MAX6034AEXR21+TTR-ND - Tape & Reel (TR) MAX6034AEXR21+TCT-ND - Cut Tape (CT) MAX6034AEXR21+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6034AEXR21+T |
Description | IC VREF SERIES 0.2% SC70-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.2% 1 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6034AEXR21+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 1 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 45µVp-p | |
Noise - 10Hz to 10kHz | 46µVrms | |
Voltage - Input | 2.5V ~ 5.5V | |
Current - Supply | 115µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱453.38000 | ₱453.38 |
| 10 | ₱350.82500 | ₱3,508.25 |
| 25 | ₱325.14320 | ₱8,128.58 |
| 100 | ₱296.92260 | ₱29,692.26 |
| 250 | ₱283.46760 | ₱70,866.90 |
| 500 | ₱275.35716 | ₱137,678.58 |
| 1,000 | ₱268.68114 | ₱268,681.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱261.63470 | ₱654,086.75 |


