
MAX6143AASA41+ | |
|---|---|
DigiKey Part Number | MAX6143AASA41+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6143AASA41+ |
Description | IC VREF SERIES 0.06% 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.06% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6143AASA41+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 30 mA | |
Tolerance | ±0.06% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 7µVp-p | |
Noise - 10Hz to 10kHz | 11.5µVrms | |
Voltage - Input | 6.1V ~ 40V | |
Current - Supply | 650µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱719.55000 | ₱719.55 |
| 10 | ₱565.28600 | ₱5,652.86 |
| 25 | ₱526.73400 | ₱13,168.35 |
| 100 | ₱484.35660 | ₱48,435.66 |
| 300 | ₱460.71677 | ₱138,215.03 |
| 500 | ₱451.97568 | ₱225,987.84 |
| 1,000 | ₱441.95171 | ₱441,951.71 |


