
MAX6497ATA+ | |
|---|---|
DigiKey Part Number | 505-MAX6497ATA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6497ATA+ |
Description | TVS DEVICE MIXED 8-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit Surface Mount 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6497ATA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱420.22890 | ₱42,022.89 |

