
MAX6710CUT+T | |
|---|---|
DigiKey Part Number | 175-MAX6710CUT+TTR-ND - Tape & Reel (TR) 175-MAX6710CUT+TCT-ND - Cut Tape (CT) 175-MAX6710CUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6710CUT+T |
Description | IC SUPERVISOR MPU SOT23-6 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6710CUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 1.58V, 2.93V, 4.38V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱359.19000 | ₱359.19 |
| 10 | ₱275.41800 | ₱2,754.18 |
| 25 | ₱254.56880 | ₱6,364.22 |
| 100 | ₱231.61320 | ₱23,161.32 |
| 250 | ₱220.67136 | ₱55,167.84 |
| 500 | ₱214.07490 | ₱107,037.45 |
| 1,000 | ₱208.64552 | ₱208,645.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱202.91614 | ₱507,290.35 |

