1.74Gbps Deserializer 1 Input 14 Output 32-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX96706GTJ/VY+

DigiKey Part Number
505-MAX96706GTJ/VY+-ND
Manufacturer
Manufacturer Product Number
MAX96706GTJ/VY+
Description
1.5GBPS GMSL DESERIALIZER WITH P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.74Gbps Deserializer 1 Input 14 Output 32-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX96706GTJ/VY+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Function
Deserializer
Data Rate
1.74Gbps
Input Type
CML
Output Type
CMOS, LVCMOS
Number of Inputs
1
Number of Outputs
14
Voltage - Supply
1.7V ~ 1.9V, 3.6V
Operating Temperature
-40°C ~ 115°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tube
QuantityUnit PriceExt Price
490₱281.20114₱137,788.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.