
MAX9963BGCCQ+D | |
|---|---|
DigiKey Part Number | 505-MAX9963BGCCQ+D-ND |
Manufacturer | |
Manufacturer Product Number | MAX9963BGCCQ+D |
Description | IC COMPATR/DVR 4BIT 100-TQFP-EPR |
Customer Reference | |
Detailed Description | Comparator, Driver IC 100-TQFP-EPR (14x14) |
EDA/CAD Models | MAX9963BGCCQ+D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Comparator, Driver | |
Supply Voltage | -1.5V ~ 6.5V | |
Number of Bits | 4 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-TQFP-EPR (14x14) | |
Base Product Number |

