Image for MAXREFDES163# is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAXREFDES163#

DigiKey Part Number
505-MAXREFDES163#-ND
Manufacturer
Manufacturer Product Number
MAXREFDES163#
Description
ULTRA-TINY BINARY MAGNETIC SENSO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX14839 - Magnetic, TMR (Tunneling Magnetoresistive) Sensor Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Magnetic, TMR (Tunneling Magnetoresistive)
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
24V
Embedded
-
Contents
Board(s)
Utilized IC / Part
MAX14839
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 26
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱4,532.58000₱4,532.58
Manufacturers Standard Package