
MAXREFDES174# | |
|---|---|
DigiKey Part Number | 505-MAXREFDES174#-ND |
Manufacturer | |
Manufacturer Product Number | MAXREFDES174# |
Description | IO-LINK DISTANCE SENSOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Light, 3D Time-of-Flight (ToF) | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 16-Bit | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,648.76000 | ₱5,648.76 |

