


SC1905A-00A00 | |
|---|---|
DigiKey Part Number | SC1905A-00A00-ND |
Manufacturer | |
Manufacturer Product Number | SC1905A-00A00 |
Description | IC AMP CELL 698MHZ-3.8GHZ 64QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, LTE, TD-LTE, W-CDMA 698MHz ~ 3.8GHz 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | SC1905A-00A00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 698MHz ~ 3.8GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | Cellular, LTE, TD-LTE, W-CDMA | |
Voltage - Supply | 1.75V ~ 1.95V, 3.1V ~ 3.5V | |
Current - Supply | 95mA, 942mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8,634.60000 | ₱8,634.60 |
| 10 | ₱7,618.04600 | ₱76,180.46 |
| 25 | ₱7,266.61280 | ₱181,665.32 |



