
AD8460BSVZ-RL | |
|---|---|
DigiKey Part Number | 505-AD8460BSVZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8460BSVZ-RL |
Description | IC HIGH SPEED DRIVERS 80-TQFP-EP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | High Speed Drivers 80-TQFP-EP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AD8460BSVZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | High Speed Drivers | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-TQFP-EP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱3,656.25000 | ₱3,656,250.00 |


