
AD8617ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8617ARZ-REEL7TR-ND - Tape & Reel (TR) AD8617ARZ-REEL7CT-ND - Cut Tape (CT) AD8617ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8617ARZ-REEL7 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8617ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 38µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱212.36000 | ₱212.36 |
| 10 | ₱135.89600 | ₱1,358.96 |
| 25 | ₱115.97040 | ₱2,899.26 |
| 100 | ₱93.42450 | ₱9,342.45 |
| 250 | ₱82.35396 | ₱20,588.49 |
| 500 | ₱75.54456 | ₱37,772.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱69.83964 | ₱69,839.64 |
| 2,000 | ₱66.54375 | ₱133,087.50 |

