SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-143-4

ADM812RARTZ-REEL7

DigiKey Part Number
ADM812RARTZ-REEL7TR-ND - Tape & Reel (TR)
ADM812RARTZ-REEL7CT-ND - Cut Tape (CT)
ADM812RARTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM812RARTZ-REEL7
Description
IC SUPERVISOR 1 CHANNEL SOT143-4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
ADM812RARTZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,838