
ADN2890ACPZ-RL7 | |
---|---|
DigiKey Part Number | ADN2890ACPZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADN2890ACPZ-RL7 |
Description | IC LIMITING 1 CIRCUIT 16LFCSP |
Customer Reference | |
Detailed Description | Limiting Amplifier 1 Circuit Differential 16-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADN2890ACPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 39mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (3x3) | |
Base Product Number |