8-LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT7408CCPZ-REEL7

DigiKey Part Number
ADT7408CCPZ-REEL7TR-ND - Tape & Reel (TR)
ADT7408CCPZ-REEL7CT-ND - Cut Tape (CT)
ADT7408CCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADT7408CCPZ-REEL7
Description
SENSOR DIGITAL -20C-125C 8LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -20°C ~ 125°C 12 b 8-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADT7408CCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-20°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
3V ~ 3.6V
Resolution
12 b
Features
Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±2°C (±4°C)
Test Condition
75°C ~ 95°C (-20°C ~ 125°C)
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 207