


LT1249CS8#PBF | |
|---|---|
DigiKey Part Number | LT1249CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1249CS8#PBF |
Description | IC PFC CTR AV CURR 100KHZ 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 100kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1249CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 100kHz | |
Current - Startup | 250 µA | |
Voltage - Supply | 15.5V ~ 27V | |
Operating Temperature | 0°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱686.21000 | ₱686.21 |
| 10 | ₱538.43400 | ₱5,384.34 |
| 25 | ₱501.43880 | ₱12,535.97 |
| 100 | ₱460.76360 | ₱46,076.36 |
| 300 | ₱438.08310 | ₱131,424.93 |
| 500 | ₱429.69888 | ₱214,849.44 |
| 1,000 | ₱420.08265 | ₱420,082.65 |


