
LTC6432AIUF-15#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6432AIUF-15#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6432AIUF-15#PBF |
Description | IC ADC DRIVER 24QFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6432AIUF-15#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | ADC Driver | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,054.17000 | ₱1,054.17 |
| 10 | ₱743.06700 | ₱7,430.67 |
| 91 | ₱585.00000 | ₱53,235.00 |

