SMF5.0A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF5.0A

DigiKey Part Number
4530-SMF5.0ATR-ND - Tape & Reel (TR)
4530-SMF5.0ACT-ND - Cut Tape (CT)
4530-SMF5.0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF5.0A
Description
TVS DIODE 5VWM 9.2VC SOD123
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
21.7A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,495
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.70000₱11.70
10₱7.25400₱72.54
100₱4.47530₱447.53
500₱3.26782₱1,633.91
1,000₱2.87469₱2,874.69
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.37315₱7,119.45
6,000₱2.11975₱12,718.50
9,000₱1.99043₱17,913.87
15,000₱1.84490₱27,673.50
21,000₱1.75865₱36,931.65
30,000₱1.67476₱50,242.80
75,000₱1.49053₱111,789.75
150,000₱1.37665₱206,497.50
300,000₱1.28091₱384,273.00
Manufacturers Standard Package