
9945MMN | |
|---|---|
DigiKey Part Number | 9945MMN-ND |
Manufacturer | |
Manufacturer Product Number | 9945MMN |
Description | BLADE HEX SOCKET 4.5MM 4.56" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.5mm Hex Socket Blade Drive 4.56" (115.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade | |
Tip Type | Hex Socket | |
Tip Size | 4.5mm | |
Drive Size | - | |
Length - Overall | 4.56" (115.8mm) | |
Features | - | |
Weight | 0.4 lb (181.44 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | ₱811.39500 | ₱4,868.37 |

