
994RN | |
|---|---|
DigiKey Part Number | 994RN-ND |
Manufacturer | |
Manufacturer Product Number | 994RN |
Description | HANDLE BLADE HOLDING 3.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Handle, Blade Holding Drive 3.50" (88.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle, Blade Holding | |
Tip Type | - | |
Tip Size | - | |
Drive Size | - | |
Length - Overall | 3.50" (88.9mm) | |
Features | Ratcheting, Reversible, T-Handle | |
Weight | 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,018.37000 | ₱4,018.37 |

