
CSAS11N | |
|---|---|
DigiKey Part Number | CSAS11N-ND |
Manufacturer | |
Manufacturer Product Number | CSAS11N |
Description | SOCKEET SET,10PC,1/4" DRIVE,6PT, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Set 4mm ~ 13mm 6 Point Socket 1/4" Drive 10 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | 6 Point Socket | |
Range of Values | 4mm ~ 13mm | |
Drive Size | 1/4" | |
Features | - | |
Quantity | 10 Pieces | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,975.55000 | ₱1,975.55 |

