S141BK is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Greenlee Communications
In Stock: 0
Unit Price: ₱520.65000
Datasheet
S141BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S141BK

DigiKey Part Number
S141BK-ND
Manufacturer
Manufacturer Product Number
S141BK
Description
SCREWDRIVER SLOTTED 1/4" 3.25"
Customer Reference
Detailed Description
1/4" Slotted Screwdriver 3.25" (82.6mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Not For New Designs
Tool Type
Screwdriver
Tip Type
Slotted
Size
1/4"
Length - Blade
1.25" (31.8mm)
Length - Overall
3.25" (82.6mm)
Features
Chrome Finish, Stubby Handle
Weight
0.1 lb (45.36 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
144₱315.90000₱45,489.60
Manufacturers Standard Package